1393030-7 | Potter & Brumfield

Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, screw mounting, 1393030-7

Order No.: 71P1945
EAN: 4099891585457
MPN:
1393030-7
Series: SSR
1393030-7 Potter & Brumfield Solid State Relays Image 1
1393030-7 Potter & Brumfield Solid State Relays Image 2
1393030-7 Potter & Brumfield Solid State Relays Image 3
1393030-7 Potter & Brumfield Solid State Relays Image 4
1393030-7 Potter & Brumfield Solid State Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.556 € *
Available in 12 Days: 44 pcs. - if ordered today
Total Price:
192.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
38.556 €

Solid state relay, 1393030-7, Potter & Brumfield

The 1393030-7 is featured in industrial applications, where silent, fast and long electrical life in switching is required. It is used in heating, power, lighting and motion applications. This product can operate with very low operating time (make/bounce) with practically no limit on number of switching cycles.

Features

  • Long electrical life
  • Shock and vibration resistance
  • PCB terminals
  • Fast switching
  • Low electrical noise

Applications

  • Motion control
  • Heating control
  • Power control
  • Plastic molding machinery
Technical specifications
Filter Property Value
Rated current 25 A
Voltage 24-280 VAC
Control Voltage 3-32 VDC
Switching Mode zero voltage switching
Assembly screw mounting
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin MX
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15