1393028-7 | Potter & Brumfield
Solid state relay, 90-140 VAC, zero voltage switching, 120 VDC, 50 mA, PCB mounting, 1393028-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6913 € *
Available in 12 Days: 200 pcs. - if ordered today
AC Input module, 1393028-7, Potter & Brumfield
Power relay, Solid state, 1 Form A (SPST-NO), Printed circuit board.
Features
- Color coded by function
- High immunity to false operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 mA | |
| Voltage | 120 VDC | |
| Control Voltage | 90-140 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |