9-1393768-3 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 9-1393768-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.3377 € *
Available in 12 Days: 48 pcs. - if ordered today
Total Price:
235.01 € *
Price list
Quantity
Price per unit*
3 pcs.
78.3377 €
6 pcs.
76.8978 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 9-1393768-3, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 700 Ω Coil Resistance, Sensitive Version.
Features
- Cradle-style relay with form C contact
- Wash-tight (RTIII), tape sealed plastic
- PCB terminals
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 700 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 120 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |