9-1393211-8 | Potter & Brumfield
Relay, 2 Form A (N/O), 24 V (AC), 36 Ω, 40 A, 600 V (AC), monostable, 9-1393211-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1851 € *
Available in 12 Days: 6,356 pcs. - if ordered today
Power relay, 9-1393211-8, POTTER & B
Features
- Plug-in connection
- AC coil
- RT I protection
Applications
- HVAC
- Home appliances
- Industrial controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 40 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 36 Ω | |
| Switching Voltage (AC) | 600 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide |
| RoHS conform | Yes |
| SVHC free | No |