9-1393117-9 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 9-1393117-9
Unit Price (€ / pc.)
35.9380 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
215.63 € *
Price list
Quantity
Price per unit*
6 pcs.
35.9380 €
14 pcs.
35.2835 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 9-1393117-9, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C
- Bracket mount
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Switching Voltage (AC) | 240 V | |
Coil type | monostable | |
Coil voltage (AC) | 120 V | |
switching current | 10 A | |
Connection | plug-in connection | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgCdO | |
Coil resistance | 1700 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium oxide |
SVHC free | No |
RoHS conform | Yes |