9-1393117-2 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 9-1393117-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.8918 € *
Available in 12 Days: 15 pcs. - if ordered today
Total Price:
275.68 € *
Price list
Quantity
Price per unit*
3 pcs.
91.8918 €
7 pcs.
77.2905 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 9-1393117-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C
- Socket mount (plain) with indicator lamp and push-to-test button
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 1700 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |