9-1393116-2 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 15 A, 277 V (AC), monostable, 9-1393116-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8713 € *
Available in 12 Days: 24 pcs. - if ordered today
Total Price:
215.49 € *
Price list
Quantity
Price per unit*
4 pcs.
53.8713 €
9 pcs.
52.8598 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 9-1393116-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.
Features
- 15 amp rating
- Contact arrangements 3 form C
- Enclosed relay
- Bracket mount
Applications
- Hospital beds
- Semiconductor wafer equipment
- Boom/bucket lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 120 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |