9-1393116-1 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 15 A, 277 V (AC), monostable, 9-1393116-1
Order No.: 29G9363
MPN:
9-1393116-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0534 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
45.05 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0534 €
2 pcs.
42.1498 €
5 pcs.
39.5913 €
10 pcs.
36.8067 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 9-1393116-1, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 3 Form C 3PDT-CO, 15 A Contact Rating, 24 VDC Coil Voltage, Potter & Brumfield KUMP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 472 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |