9-1393113-7 | Potter & Brumfield
Relay, 1 Form X, 110 V (DC), 10000 Ω, 10 A, 150 V (DC), monostable, 9-1393113-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4013 € *
Available in 12 Days: 8 pcs. - if ordered today
Panel plug-in relay, 9-1393113-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 10000 Ω Coil Resistance.
Features
- 1 Form X contact arrangements
- 10 amp current rating
- Magnetic blow-out
- Socket mount (plain)
Applications
- DC load switching in industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form X | |
| switching current | 10 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 10000 Ω | |
| Switching Voltage (DC) | 150 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Cadmium oxide | Lead |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |