9-1393109-3 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (AC), 85 Ω, 10 A, 240 V (AC), monostable, 9-1393109-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.0902 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
216.27 € *
Price list
Quantity
Price per unit*
3 pcs.
72.0902 €
9 pcs.
60.6543 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 9-1393109-3, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2 VA Coil Power Rating AC, 85 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C
- Tapped core
- Open style relay
- Locating tab
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 85 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |