9-1393101-4 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 9-1393101-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.3095 € *
Available in 12 Days: 89 pcs. - if ordered today
Total Price:
267.93 € *
Price list
Quantity
Price per unit*
3 pcs.
89.3095 €
6 pcs.
87.6435 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 9-1393101-4, Potter & Brumfield
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 120 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |