8-1393769-3 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (DC), 2500 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 8-1393769-3

Order No.: 72P1613
EAN: 4099891597153
MPN:
8-1393769-3
Series: R10
8-1393769-3 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.0750 € *
Available in 12 Days: 41 pcs. - if ordered today
Total Price:
220.15 € *
Price list
Quantity
Price per unit*
2 pcs.
110.0750 €
5 pcs.
108.0282 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug-in relay, 8-1393769-3, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 25 mW Coil Power Rating DC, 2500 Ω Coil Resistance, Sensitive version.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • Solder/Plug-in terminals with mounting stud

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 3 A
Coil voltage (DC) 12 V
Coil resistance 2500 Ω
Switching Voltage (DC) 30 V
Switching Voltage (AC) 120 V
Connection PCB pin
Coil type monostable
Contact material Ag
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes