8-1393118-2 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (AC), 72 Ω, 10 A, 28 V (DC), 240 V (AC), monostable, 8-1393118-2
Unit Price (€ / pc.)
60.5948 € *
Available in 5 Days: 4 pcs. - if ordered today
Panel plug-in relay, 8-1393118-2, Potter & Brumfield
Features
- Contact arrangement to 3PDT
- Plain case
- Accepted pin pattern for HVAC industry
- Primarily designed for the HVAC industry
Technical specifications
Filter | Property | Value |
---|---|---|
Switching Voltage (AC) | 240 V | |
Coil type | monostable | |
Coil voltage (AC) | 24 V | |
switching current | 10 A | |
Switching Voltage (DC) | 28 V | |
Connection | plug-in connection | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgCdO | |
Coil resistance | 72 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium oxide |
SVHC free | No |
RoHS conform | Yes |