8-1393116-8 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 15 A, 277 V (AC), monostable, 8-1393116-8

Order No.: 72P1571
EAN: 4099891596880
MPN:
8-1393116-8
Series: KUMP
8-1393116-8 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.8713 € *
Available in 12 Days: 276 pcs. - if ordered today
Total Price:
215.49 € *
Price list
Quantity
Price per unit*
4 pcs.
53.8713 €
9 pcs.
52.8598 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug-in relay, 8-1393116-8, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance.

Features

  • 15 amp rating
  • Contact arrangements 3 form C
  • Enclosed relay
  • Socket mount (plain) with indicator lamp and push-to-test button

Applications

  • Hospital beds
  • Semiconductor wafer equipment
  • Boom/bucket lifts
Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 15 A
Coil voltage (AC) 120 V
Coil resistance 1700 Ω
Switching Voltage (AC) 277 V
Connection plug-in connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium oxide
RoHS conform Yes