8-1393116-6 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 240 V (AC), 7200 Ω, 15 A, 277 V (AC), monostable, 8-1393116-6

Order No.: 72P1569
MPN:
8-1393116-6
Series: KUMP
8-1393116-6 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.3615 € *
Available in 12 Days: 10 pcs. - if ordered today
Total Price:
235.08 € *
Price list
Quantity
Price per unit*
3 pcs.
78.3615 €
7 pcs.
75.2318 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug-in relay, 8-1393116-6, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 7200 Ω Coil Resistance.

Features

  • 15 amp rating
  • Contact arrangements 3 form C
  • Enclosed relay
  • Socket mount (plain)

Applications

  • Hospital beds
  • Semiconductor wafer equipment
  • Boom/bucket lifts
Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 15 A
Coil voltage (AC) 240 V
Coil resistance 7200 Ω
Switching Voltage (AC) 277 V
Connection plug-in connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium oxide
RoHS conform Yes