8-1393116-3 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 12 V (AC), 18 Ω, 15 A, 277 V (AC), monostable, 8-1393116-3

Order No.: 72P1567
EAN: 4099891596859
MPN:
8-1393116-3
Series: KUMP
8-1393116-3 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.6912 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
173.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
57.6912 €

Panel plug-in relay, 8-1393116-3, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil Power Rating AC, 18 Ω Coil Resistance.

Features

  • 15 amp rating
  • Contact arrangements 3 form C
  • Enclosed relay
  • Socket mount (plain)

Applications

  • Hospital beds
  • Semiconductor wafer equipment
  • Boom/bucket lifts
Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 15 A
Coil voltage (AC) 12 V
Coil resistance 18 Ω
Switching Voltage (AC) 277 V
Connection plug-in connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364110
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes