8-1393113-7 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 320 Ω, 10 A, 150 V (DC), monostable, 8-1393113-7
Order No.: 29G9357
MPN:
8-1393113-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.1228 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
50.12 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1228 €
2 pcs.
46.8860 €
5 pcs.
44.0538 €
10 pcs.
40.9479 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 8-1393113-7, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 10 A Contact Rating, 24 VDC Coil Voltage, Potter & Brumfield KUEP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 320 Ω | |
| Switching Voltage (DC) | 150 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |