8-1393113-5 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 110 V (DC), 6720 Ω, 10 A, 150 V (DC), monostable, 8-1393113-5

Order No.: 72P1560
MPN:
8-1393113-5
Series: KUEP
8-1393113-5 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.7352 € *
Available in 12 Days: 23 pcs. - if ordered today
Total Price:
200.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
66.7352 €

Panel plug-in relay, 8-1393113-5, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1800 mW Coil Power Rating DC, 6720 Ω Coil Resistance.

Features

  • 2 Form C contact arrangements
  • 10 amp current rating
  • Magnetic blow-out
  • Socket mount (plain)

Applications

  • DC load switching in industrial controls
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 110 V
Coil resistance 6720 Ω
Switching Voltage (DC) 150 V
Connection plug-in connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium
RoHS conform Yes