8-1393104-3 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 125 V (DC), 13000 Ω, 10 A, 240 V (AC), monostable, 8-1393104-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1811 € *
Available in 12 Days: 150 pcs. - if ordered today
Panel plug-in relay, 8-1393104-3, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 13000 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 125 V | |
| Coil resistance | 13000 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide |
| SVHC free | No |