7-1393766-0 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 800 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 7-1393766-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.8418 € *
Available in 12 Days: 354 pcs. - if ordered today
Total Price:
293.53 € *
Price list
Quantity
Price per unit*
3 pcs.
97.8418 €
5 pcs.
96.0330 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 7-1393766-0, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 180 mW Coil Power Rating DC, 800 Ω Coil Resistance, Sensitive version.
Features
- Cradle-style relay with form C contact
- Non-sealed polycarbonate dust cover (RTI)
- Solder/Plug-in terminals with mounting stud
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 800 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 120 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |