7-1393122-5 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 110 V (DC), 11000 Ω, 2.5 A, 240 V (AC), monostable, 7-1393122-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0062 € *
Available in 12 Days: 83 pcs. - if ordered today
Total Price:
220.03 € *
Price list
Quantity
Price per unit*
5 pcs.
44.0062 €
11 pcs.
43.1970 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 7-1393122-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1100 mW Coil Power Rating DC, 11000 Ω Coil Resistance.
Features
- Four pole form C contact arrangements
- Polycarbonat
Applications
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Solar panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 2.5 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 11000 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |