7-1393117-9 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 24 V (AC), 72 Ω, 10 A, 240 V (AC), monostable, 7-1393117-9

Order No.: 72P0976
EAN: 4099891596354
MPN:
7-1393117-9
Series: KUP
7-1393117-9 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
45.9340 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
229.67 € *
Price list
Quantity
Price per unit*
5 pcs.
45.9340 €
11 pcs.
40.0435 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug-in relay, 7-1393117-9, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil Power Rating AC, 72 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C
  • Socket mount (plain)
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Switching Voltage (AC) 240 V
Coil voltage (AC) 24 V
Contact type 3 Form C (NO/NC)
Coil resistance 72 Ω
Contact material AgCdO
switching current 10 A
Connection plug-in connection
Coil type monostable
Logistics
Customs tariff number 85364110
Country of origin CN
Compliance
SVHC free No
RoHS conform Yes
Substance description Cadmium oxide
Date of RoHS guidelines 3/31/15