7-1393117-5 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 5 A, 240 V (AC), monostable, 7-1393117-5
Unit Price (€ / pc.)
84.7518 € *
Available in 5 Days: 104 pcs. - if ordered today
Total Price:
254.26 € *
Price list
Quantity
Price per unit*
3 pcs.
84.7518 €
8 pcs.
71.3048 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 7-1393117-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C
- Socket mount (plain)
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Switching Voltage (AC) | 240 V | |
switching current | 5 A | |
Connection | plug-in connection | |
Coil type | monostable | |
Coil resistance | 1700 Ω | |
Coil voltage (AC) | 120 V | |
Contact material | Ag | |
Contact type | 3 Form C (NO/NC) |
Download
Logistics
Customs tariff number | 85364900 |
Country of origin | MX |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |