7-1393114-3 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 20 A, 240 V (AC), monostable, 7-1393114-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.7023 € *
Available in 12 Days: 334 pcs. - if ordered today
Industrial panel plug-In, 7-1393114-3, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1230 mW Coil power rating DC, 472 Ω Coil resistance.
Applications
- Commercial HVAC
- Smart-grid communications controllers
- Baggage handling
- Pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 20 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 472 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide |
| RoHS conform | Yes |