7-1393099-3 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 7-1393099-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.3040 € *
Available in 12 Days: 31 pcs. - if ordered today
Total Price:
219.91 € *
Price list
Quantity
Price per unit*
3 pcs.
73.3040 €
7 pcs.
71.9593 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 7-1393099-3, Potter & Brumfield
Features
- Contact arrangements of 1 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 2250 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | solder connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |