6-1393779-9 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 5 V (DC), 55 Ω, 1 A, 60 V (DC), 125 V (AC), monostable, 6-1393779-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Available in 12 Days: 3,650 pcs. - if ordered today
Signal PCB relay, 6-1393779-9, Potter & Brumfield
Signal relay, 24 VDC Contact Voltage, 120 VAC Contact Voltage, 450 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Au clad contacts in a 1 Form C (CO) arrangement
- Sensitive DC coils
- High dielectric strength
- Wash tight case
- Quiet operation for security applications
Applications
- Audio communications circuits
- Logic and process control
- Vending machines
- Office automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 55 Ω | |
| Switching Voltage (DC) | 60 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | PdNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |