6-1393122-5 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 48 V (DC), 2600 Ω, 5 A, 240 V (AC), monostable, 6-1393122-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5195 € *
Available in 12 Days: 44 pcs. - if ordered today
Total Price:
202.60 € *
Price list
Quantity
Price per unit*
5 pcs.
40.5195 €
12 pcs.
39.7817 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 6-1393122-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 2600 Ω Coil Resistance.
Features
- Four pole form C contact arrangements
- Polycarbonat
Applications
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Solar panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 2600 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |