6-1393117-7 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 6-1393117-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.061 € *
Available in 12 Days: 1,781 pcs. - if ordered today
Total Price:
208.49 € *
Price list
Quantity
Price per unit*
8 pcs.
26.061 €
18 pcs.
25.585 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 6-1393117-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C
- Plain case with tapped core and locating tab
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 1700 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |