6-1393116-2 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 1700 Ω, 15 A, 277 V (AC), monostable, 6-1393116-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5128 € *
Available in 12 Days: 190 pcs. - if ordered today
Panel plug-in relay, 6-1393116-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance.
Features
- 15 amp rating
- Contact arrangements 2 form C
- Enclosed relay
- Socket mount (plain)
Applications
- Hospital beds
- Semiconductor wafer equipment
- Boom/bucket lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 1700 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |