6-1393114-6 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (AC), 72 Ω, 20 A, 240 V (AC), monostable, 6-1393114-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.0093 € *
Available in 12 Days: 107 pcs. - if ordered today
Total Price:
304.01 € *
Price list
Quantity
Price per unit*
1 pcs.
304.0093 €
2 pcs.
298.3806 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial panel plug-In, 6-1393114-6, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil power rating AC, 72 Ω Coil resistance.
Applications
- Commercial HVAC
- Smart-grid communications controllers
- Baggage handling
- Pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 20 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 72 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |