5-1419102-4 | Potter & Brumfield
Power relay, 1 Form C (NO/NC), 12 V (DC), 144 Ω, 20 A, 277 V (AC), monostable, 5-1419102-4
Order No.: 29G9007
MPN:
5-1419102-4
T9AP5D52-12
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 1 Form C (NO/NC), 12 V (DC), 144 Ω, 20 A, 277 V (AC), monostable, 5-1419102-4
Order No.: 71P9373
Manufacturer: Potter & Brumfield
per pc. 6.5212 € *
Power relay, 5-1419102-4, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 1 Form C SPDT-CO, 20 A Contact Rating, 12 VDC Coil Voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 20 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 144 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |