5-1393144-6 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 15 A, 120 V (AC), monostable, 5-1393144-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.2377 € *
Available in 12 Days: 29 pcs. - if ordered today
Total Price:
270.71 € *
Price list
Quantity
Price per unit*
3 pcs.
90.2377 €
6 pcs.
88.5717 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 5-1393144-6, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 160 Ω Coil Resistance
Applications
- Industrial Control
- Medical
- Motor control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 160 Ω | |
| Switching Voltage (AC) | 120 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |