5-1393122-7 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 24 V (DC), 650 Ω, 5 A, 240 V (AC), monostable, 5-1393122-7
Order No.: 29G9351
MPN:
5-1393122-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1772 € *
Available in 12 Days: 462 pcs. - if ordered today
Total Price:
33.18 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1772 €
2 pcs.
31.0352 €
5 pcs.
29.1550 €
10 pcs.
27.0963 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 5-1393122-7, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 5 A Contact Rating, 24 VDC Coil Voltage, Potter & Brumfield KHA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 650 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |