5-1393117-0 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 48 V (DC), 1800 Ω, 10 A, 240 V (AC), monostable, 5-1393117-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.2790 € *
Available in 12 Days: 14 pcs. - if ordered today
Total Price:
228.84 € *
Price list
Quantity
Price per unit*
3 pcs.
76.2790 €
8 pcs.
64.1648 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 5-1393117-0, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1300 mW Coil Power Rating DC, 1800 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C
- Socket mount (plain)
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 1800 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |