4-1393766-8 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 12 V (DC), 1000 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 4-1393766-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.3445 € *
Available in 12 Days: 42 pcs. - if ordered today
Panel plug-in relay, 4-1393766-8, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 175 mW Coil Power Rating DC, 1000 Ω Coil Resistance, Sensitive version.
Features
- Cradle-style relay with form C contact
- Non-sealed polycarbonate dust cover (RTI)
- Solder/Plug-in terminals with mounting stud
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 1000 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 120 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |