4-1393766-0 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 185 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 4-1393766-0
Unit Price (€ / pc.)
45.8745 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
229.37 € *
Price list
Quantity
Price per unit*
5 pcs.
45.8745 €
11 pcs.
45.0415 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 4-1393766-0, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 185 Ω Coil Resistance, Sensitive version.
Features
- Cradle-style relay with form C contact
- Non-sealed polycarbonate dust cover (RTI)
- Solder/Plug-in terminals with mounting stud
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
Filter | Property | Value |
---|---|---|
Coil resistance | 185 Ω | |
Contact type | 2 Form C (NO/NC) | |
switching current | 3 A | |
Coil voltage (DC) | 12 V | |
Connection | solder/plug-in connection | |
Coil type | monostable | |
Contact material | Ag | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 30 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |