4-1393123-4 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 6 V (DC), 40 Ω, 2.5 A, 240 V (AC), monostable, 4-1393123-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.8843 € *
Available in 12 Days: 49 pcs. - if ordered today
Total Price:
242.65 € *
Price list
Quantity
Price per unit*
3 pcs.
80.8843 €
6 pcs.
79.3968 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 4-1393123-4, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 40 Ω Coil Resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 2.5 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 40 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |