4-1393122-7 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 6 V (DC), 40 Ω, 2.5 A, 240 V (AC), monostable, 4-1393122-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7484 € *
Available in 12 Days: 302 pcs. - if ordered today
Panel plug-in relay, 4-1393122-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 40 Ω Coil Resistance.
Features
- Four pole form C contact arrangements
- Polycarbonat
Applications
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Solar panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 2.5 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 40 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | solder connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |