4-1393117-4 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 4-1393117-4
Unit Price (€ / pc.)
35.6405 € *
Available in 5 Days: 152 pcs. - if ordered today
Total Price:
213.84 € *
Price list
Quantity
Price per unit*
6 pcs.
35.6405 €
14 pcs.
31.0828 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 4-1393117-4, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C
- Socket mount (plain)
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Coil voltage (DC) | 12 V | |
Switching Voltage (AC) | 240 V | |
Connection | plug-in connection | |
Coil type | monostable | |
Coil resistance | 120 Ω | |
switching current | 10 A | |
Contact material | AgCdO | |
Contact type | 2 Form C (NO/NC) |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |
Substance description | Cadmium oxide |