4-1393117-3 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 4-1393117-3

Order No.: 71P8448
EAN: 4099891594091
MPN:
4-1393117-3
Series: KUP
4-1393117-3 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7393 € *
Available in 12 Days: 644 pcs. - if ordered today
Total Price:
160.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
26.7393 €

Panel plug-in relay, 4-1393117-3, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 10000 Ω Coil Resistance.

Features

  • Contact arrangements of 2 form C
  • Socket mount (plain)
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 110 V
Coil resistance 10000 Ω
Switching Voltage (AC) 240 V
Connection plug-in connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
Substance description Cadmium oxide
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes