4-1393104-6 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 48 V (DC), 1800 Ω, 10 A, 240 V (AC), monostable, 4-1393104-6
Unit Price (€ / pc.)
34.4148 € *
Available in 5 Days: 91 pcs. - if ordered today
Panel plug-in relay, 4-1393104-6, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1300 mW Coil Power Rating DC, 1800 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 1800 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Cadmium oxide |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |