4-1393100-3 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 18 V (DC), 2500 Ω, 2 A, 120 V (AC), monostable, 4-1393100-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.7548 € *
Available in 12 Days: 17 pcs. - if ordered today
Total Price:
273.51 € *
Price list
Quantity
Price per unit*
2 pcs.
136.7548 €
4 pcs.
134.2320 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in relay, 4-1393100-3, Potter & Brumfield
Features
- Enclosed dust cover
- DC current sensitive relay
- 1 form C (CO) contact arrangement
- Octal-style plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 18 V | |
| Coil resistance | 2500 Ω | |
| Switching Voltage (AC) | 120 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |