4-1393099-2 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 4-1393099-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.7470 € *
Available in 12 Days: 7 pcs. - if ordered today
Total Price:
290.24 € *
Price list
Quantity
Price per unit*
3 pcs.
96.7470 €
5 pcs.
94.9620 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 4-1393099-2, Potter & Brumfield
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 10000 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | solder connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |