3-1423008-5 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (DC), 86 Ω, 30 A, 600 V (AC), monostable, 3-1423008-5

Order No.: 71P7403
MPN:
3-1423008-5
Series: T92
3-1423008-5 Potter & Brumfield Industrial Relays Image 1
3-1423008-5 Potter & Brumfield Industrial Relays Image 2
3-1423008-5 Potter & Brumfield Industrial Relays Image 3
3-1423008-5 Potter & Brumfield Industrial Relays Image 4
3-1423008-5 Potter & Brumfield Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.1780 € *
Available in 12 Days: 120 pcs. - if ordered today
Total Price:
187.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
31.1780 €

Power relay, 3-1423008-5, Potter & Brumfield

Power relay, Standard, Monostable, DC, 1700 mW Coil Power Rating DC, 86 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Designed to control compressor loads
  • Printed circuit board mount
  • Dust protected plastic case
  • Meets requirements of UL Class F construction

Applications

  • Residential / commercial appliances
  • Industrial Control
  • Charging
  • HVAC
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 30 A
Coil voltage (DC) 12 V
Coil resistance 86 Ω
Switching Voltage (AC) 600 V
Connection faston plug
Coil type monostable
Contact material AgSnOInO
Logistics
Property Value
Customs tariff number 85364900
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes