3-1419108-6 | Potter & Brumfield

Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 3-1419108-6

Order No.: 71P7398
EAN: 4099891593667
MPN:
3-1419108-6
Series: RT1
3-1419108-6 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4621 € *
Available in 12 Days: 5,340 pcs. - if ordered today
Total Price:
218.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
5.4621 €

Power PCB relay, 3-1419108-6, Potter & Brumfield

Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance.

Features

  • 5kV/10mm coil-contact, reinforced insulation

Applications

  • Boiler control
  • Garage door control
  • POS automation
  • Interface module
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 16 A
Coil voltage (DC) 12 V
Coil resistance 360 Ω
Switching Voltage (AC) 400 V
Connection PCB pin
Coil type monostable
Contact material AgNi90/10
Logistics
Property Value
Customs tariff number 85364110
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes