3-1393767-7 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 115 V (AC), 9000 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 3-1393767-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.2698 € *
Available in 12 Days: 114 pcs. - if ordered today
Total Price:
198.54 € *
Price list
Quantity
Price per unit*
2 pcs.
99.2698 €
5 pcs.
97.4253 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 3-1393767-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 9000 Ω Coil Resistance, Sensitive version, 115 VAC Coil Voltage.
Features
- Cradle-style relay with form C contact
- Non-sealed polycarbonate dust cover (RTI)
- PCB terminals
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (AC) | 115 V | |
| Coil resistance | 9000 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 120 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |