3-1393144-3 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 3900 Ω, 15 A, 120 V (AC), monostable, 3-1393144-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7651 € *
Available in 12 Days: 118 pcs. - if ordered today
Miniature relay, 3-1393144-3, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.35 VA Coil Power Rating AC, 3900 Ω Coil Resistance.
Applications
- Industrial Control
- Medical
- Motor control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 3900 Ω | |
| Switching Voltage (AC) | 120 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide |
| RoHS conform | No |