3-1393144-1 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 10 A, 120 V (AC), monostable, 3-1393144-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.9447 € *
Available in 12 Days: 27 pcs. - if ordered today
Miniature relay, 3-1393144-1, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.25 VA Coil Power Rating AC, 160 Ω Coil Resistance.
Applications
- Industrial Control
- Medical
- Motor control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 160 Ω | |
| Switching Voltage (AC) | 120 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |