3-1393127-8 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 288 Ω, 30 A, 28 V (DC), 240 V (AC), monostable, 3-1393127-8
Order No.: 71P7315
EAN: 4099891593209
MPN:
3-1393127-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.6617 € *
Available in 12 Days: 488 pcs. - if ordered today
Power relay, 3-1393127-8, Potter & Brumfield
Power relay, Standard, Monostable, DC, 2000 mW Coil power rating DC, 288 Ω Coil resistance, UL Coil insulation class B, 24 VDC Coil voltage.
Features
- Contact ratings to 50A
Applications
- Industrial control
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 30 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 288 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 240 V | |
| Connection | screw connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |