3-1393117-6 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 3-1393117-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.7265 € *
Available in 12 Days: 26 pcs. - if ordered today
Total Price:
234.91 € *
Price list
Quantity
Price per unit*
4 pcs.
58.7265 €
11 pcs.
49.4088 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 3-1393117-6, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C
- Plain case with stud and locating tab
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 120 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |